
POTENTIOMETER CONTACT LUBE 10G - More Details
Sign in to ask questions about the NYE Lubricants 813-110G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NYE Lubricants 813-110G technical specifications.
| Color | White |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -70°C |
| Reach SVHC Compliant | No |
| Weight | 10g |
| RoHS | Compliant |
Download the complete datasheet for NYE Lubricants 813-110G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
