The Green-Lite 82400-4-UV-SB is an industrial-grade illuminated magnifier featuring a 7" x 5.25" precision ground crown white optical grade glass lens. It utilizes a combination of 8 ultraviolet LEDs (395nm) and 4 white LEDs, allowing for UV-only, white-light-only, or blended illumination modes. The unit is designed with a 43-inch reach high-strength steel arm, a 3-axis adjustable neck, and an EZ Swivel die-cast knuckle for precision positioning. It is ESD-safe, energy star compliant, and features an integrated 4-hour auto shut-off timer.
Checking distributor stock and pricing after the page loads.
OC White 82400-4-UV-SB technical specifications.
| Magnification | 4Diopter |
| Magnification Power | 2x |
| Lens Dimensions | 7 x 5.25in |
| Reach | 43in |
| UV Wavelength | 395nm |
| Input Voltage | 100-240V |
| Power Consumption | 8W |
| Weight | 15lbs |
| Esd Safety | ESD-Safe |
| RoHS | Compliant |
| Energy Efficiency | Energy Star Compliant |