The HE7601SG is a single-element rectifier diode from Oclaro with a maximum forward current of 250mA and a maximum operating temperature of 60°C. It is designed for through-hole mounting and has a reverse voltage rating of 3V. The device is not RoHS compliant. Operating temperature range is from -20°C to 60°C.
Oclaro HE7601SG technical specifications.
| Depth | 5.4mm |
| Forward Current | 250mA |
| Length | 5.4mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Reverse Voltage | 3V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Oclaro HE7601SG to view detailed technical specifications.
No datasheet is available for this part.