Laser Diode MQW-LD 640nm 5mW 3-Pin
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Max Output Power | 5mW |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Wavelength | 640nm |
| RoHS | Not CompliantNo |