Laser Diode MQW-LD 638nm 150mW 3-Pin
Oclaro HL63153AT technical specifications.
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Output Power | 150mW |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Wavelength | 638nm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Oclaro HL63153AT to view detailed technical specifications.
No datasheet is available for this part.