Laser Diode AIGaInP-LD 636nm 100mW 3-Pin
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Output Power | 100mW |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Wavelength | 636nm |
| RoHS | Not CompliantNo |