Laser Diode MQW-LD 640nm 10mW 3-Pin
Oclaro HL6320G-A technical specifications.
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Max Output Power | 10mW |
| Output Power | 10mW |
| Packaging | Rail/Tube |
| Power Supply | 2.7V |
| Supply Current | 70mA |
| Wavelength | 640nm |
| RoHS | Compliant |
No datasheet is available for this part.