Laser Diode MQW-LD 642nm 35mW 3-Pin
Oclaro HL6323MG-A technical specifications.
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Max Output Power | 35mW |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Wavelength | 642nm |
| RoHS | Compliant |
Download the complete datasheet for Oclaro HL6323MG-A to view detailed technical specifications.
No datasheet is available for this part.