Laser diode 635 nm 5 mW TO5.6 mm, HL 6354MG-A, Opnext
Oclaro HL6354MG-A technical specifications.
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Max Output Power | 7mW |
| Output Power | 5mW |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Supply Current | 27mA |
| Wavelength | 640nm |
| RoHS | Compliant |
Download the complete datasheet for Oclaro HL6354MG-A to view detailed technical specifications.
No datasheet is available for this part.