Oclaro HL6355MG-A technical specifications.
| Color | Red |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Max Output Power | 7mW |
| Operating Supply Voltage | 2.2V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Wavelength | 640nm |
| RoHS | Compliant |
Download the complete datasheet for Oclaro HL6355MG-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.