Laser diode 635 nm 10 mW TO5.6 mm, HL 6358MG-A, Opnext
Oclaro HL6358MG-A technical specifications.
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Max Output Power | 12mW |
| Output Power | 10mW |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Supply Current | 40mA |
| Wavelength | 643nm |
| RoHS | Compliant |
Download the complete datasheet for Oclaro HL6358MG-A to view detailed technical specifications.
No datasheet is available for this part.