Laser Diode MQW-LD 664nm 130mW 3-Pin
Oclaro HL6545MG-A technical specifications.
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -10°C |
| Max Output Power | 130mW |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Wavelength | 664nm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Oclaro HL6545MG-A to view detailed technical specifications.
No datasheet is available for this part.