Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Oclaro HL6714G-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Max Output Power | 10mW |
| Max Supply Voltage | 2.7V |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Wavelength | 680nm |
| RoHS | Compliant |
Download the complete datasheet for Oclaro HL6714G-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.