Laser Diode MQW-LD 695nm 55mW 3-Pin
Oclaro HL6750MG-A technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Output Power | 55mW |
| Packaging | Rail/Tube |
| Wavelength | 695nm |
| RoHS | Compliant |
Download the complete datasheet for Oclaro HL6750MG-A to view detailed technical specifications.
No datasheet is available for this part.