Oclaro HL7301MG-A technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Output Power | 50mW |
| Mount | Through Hole |
| Operating Supply Voltage | 2.5V |
| Wavelength | 730nm |
| RoHS | Compliant |
Download the complete datasheet for Oclaro HL7301MG-A to view detailed technical specifications.
No datasheet is available for this part.