Oclaro LD7064 technical specifications.
| Data Rate | 10Gbps |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Wavelength | 1550nm |
| RoHS | Compliant |
Download the complete datasheet for Oclaro LD7064 to view detailed technical specifications.
No datasheet is available for this part.