This 30-contact male header features a glass-filled polyethylene terephthalate insulator and a commercial reliability rating. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The header is terminated with solder and has a plating thickness of 30 microns. It meets the UL 94V-0 flammability standard and is suitable for use in applications where a high dielectric withstanding voltage is required.
Sign in to ask questions about the ODU 515.067.035.030.010 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ODU 515.067.035.030.010 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Termination Type | SOLDER |
| Insulator Material | GLASS FILLED POLYETHLENE TEREPHTHALATE |
| Total Number of Contacts | 30 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 0.5 |
| Dielectric Withstanding Voltage | 750VDC |
| Insulator Color | GRAY |
| UL Flammability Code | 94V-0 |
| Number Of PCB Rows | 2 |
| Plating Thickness | 30u |
| Number Of Connectors | ONE |
| Mating Contact Row Spacing | 0.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.40 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for ODU 515.067.035.030.010 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.