The ODU AMC® High-Density is a miniature circular connector designed for harsh environments. This specific part is a Size 0 straight plug featuring 9 contacts (pins) with break-away locking functionality and a chrome/ruthenium finish. It offers 360° EMI shielding, high vibration resistance, and is water-resistant up to IP6K8/IP6K9K standards.
ODU A10WAM-P09XMM0-0000 technical specifications.
| Number of Contacts | 9 |
| Connector Size | 0 |
| Locking System | Break-Away |
| Protection Class | IP6K8 / IP6K9K |
| Mating Cycles | 5000 |
| Operating Temperature | -51 to +125°C |
| Contact Diameter | 0.5mm |
| Nominal Current | 2A |
| Test Voltage | 0.75kV AC |
| Wire Cross Section | 28AWG |
| Termination Type | Solder Cup |
| RoHS | Compliant |
| Safety Standard | IEC 61984:2008 |
| Ul | Listed File E110586 |
Download the complete datasheet for ODU A10WAM-P09XMM0-0000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.