This 8-contact circular cable mount connector features a straight body orientation and a maximum operating temperature range of -51°C to 125°C. It has a maximum current rating of 7 amps per contact and is suitable for solder termination. The connector is designed for cable mounting and has a single port.
Checking distributor stock and pricing after the page loads.
ODU S11YAR-P08XFG0-0000 technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 8 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 8 |
| Min Operating Temperature | -51°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Current Rating | 7/ContactA |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.