Sign in to ask questions about the OEM 0172161 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
OEM 0172161 technical specifications.
| Depth | 96mm |
| Length | 150mm |
| Mount | Panel, Front |
| Number of Poles | 3 |
| Ratings | IP66 |
| Termination | Screw |
| Voltage Rating | 690V |
| Width | 100mm |
| RoHS | Compliant |
Download the complete datasheet for OEM 0172161 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.