Knobs & Dials DIAL
Ohmite 5006 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Tin, Silver |
| Diameter | 3.18mm |
| Height | 8.89mm |
| Inside Diameter | 1.78mm |
| Lead Free | Lead Free |
| Length | 8.89mm |
| Material | Aluminium |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.