Extruded Heat Sinks for DC/DC Converters Half Brick
Ohmite 518-95AB-MS4 technical specifications.
| Color | Black |
| Height | 24.1mm |
| Lead Free | Lead Free |
| Length | 61mm |
| Material | Aluminium |
| Packaging | Bulk |
| Power Dissipation | 11W |
| Width | 57.9mm |
| RoHS | Unconfirmed |
No datasheet is available for this part.