
Control Knobs Are Phenolic Material Provides Heat And Impact Resistance For Durability
Ohmite 5240E technical specifications.
| Package/Case | Molded |
| Color | Black |
| Diameter | 0.594inch |
| Height | 0.547inch |
| Material | Plastic |
| Package Quantity | 1 |
| RoHS | Compliant |
No datasheet is available for this part.