Sign in to ask questions about the Ohmite 5931E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ohmite 5931E technical specifications.
| Package/Case | Molded |
| Color | Black |
| Diameter | 1.891inch |
| Height | 1inch |
| Material | Plastic |
| Package Quantity | 1 |
| RoHS | Compliant |
Download the complete datasheet for Ohmite 5931E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
