SpeedClip Heast Sink for Vertical Board Mounting for Power Semiconductors T0-220 ;RoHS Compliant: Yes
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-220 |
| Color | Black |
| Height | 25.4mm |
| Lead Free | Lead Free |
| Length | 12.7mm |
| Width | 34.9mm |
| RoHS | Not Compliant |