OHMITE 667-10ABSP SpeedClip Heast Sink for Vertical Board Mounting for Power Semiconductors T0-220
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Height | 25.4mm |
| Lead Free | Contains Lead |
| Length | 34.9mm |
| Material | Aluminium |
| Packaging | Bulk |
| Width | 12.7mm |
| RoHS | Not Compliant |