Ohmite 695-1B technical specifications.
| Color | Black |
| Height | 13.7mm |
| Lead Free | Lead Free |
| Material | Aluminium |
| Packaging | Bulk |
| Power Dissipation | 4W |
| RoHS Compliant | No |
| Width | 33.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Ohmite 695-1B to view detailed technical specifications.
No datasheet is available for this part.