Wirewound Resistors - Through Hole 10watt 100K 1% Axial
Checking distributor stock and pricing after the page loads.
| Package/Case | Axial |
| Length | 46.8mm |
| Mount | Through Hole |
| Package Quantity | 100 |
| Resistance | 100kR |
| Series | 80 |
| Termination | Axial |
| Tolerance | 1% |
| RoHS | Compliant |