Ohmite ACPP0805150RBE technical specifications.
| Package/Case | 0805 |
| Depth | 1.25mm |
| Height | 0.65mm |
| Length | 2mm |
| Mount | Surface Mount |
| Resistance | 150R |
| Series | ACPP |
| Technology | METAL FILM |
| Tolerance | 0.1% |
| RoHS | Compliant |
Download the complete datasheet for Ohmite ACPP0805150RBE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.