Resistor Type = Wire Resistor / Resistance mOhm = 100 / Tolerance (±) % = 5 / Power Rating W = 10 / Voltage Rating - DC V = 700 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 350 / Body Diameter mm = 8.52 / Body Length mm = 43.7 / Temperature Coefficient = ±90 ppm/°C / Termination Type = Axial / Mounting Type = Through Hole
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ohmite ACS10SR10J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ohmite ACS10SR10J technical specifications.
| Resistance | 0.1R |
| Resistor Type | Wire resistor |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Ohmite ACS10SR10J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.