Sign in to ask questions about the Ohmite ACS5sR3KT&R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ohmite ACS5sR3KT&R technical specifications.
| Max Operating Temperature | 350°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Resistance | 300mR |
| Series | ACS |
| Termination | Axial |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Ohmite ACS5sR3KT&R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.