Wirewound Resistors - Through Hole 5W .9 ohm 10% T/R
Ohmite ACS5sR9KT&R technical specifications.
| Lead Diameter | 0.8mm |
| Length | 12.7mm |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 900mR |
| Series | ACS |
| Termination | Axial |
| Tolerance | 10% |
| Voltage Rating | 157V |
| RoHS | Compliant |
Download the complete datasheet for Ohmite ACS5sR9KT&R to view detailed technical specifications.
No datasheet is available for this part.