Res POT 100K Ohm 1/2W 1(Elec)/1(Mech)Turn 3.18mm (12.7 X 33.73mm) Solder Lug Panel Mount
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Resistance | 100kR |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |