Sign in to ask questions about the Ohmite ASM6664 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ohmite ASM6664 technical specifications.
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Resistance | 1kR |
| Resistor Type | Potentiometer |
| RoHS Compliant | No |
| Termination | Solder |
| Type | Potentiometer |
| RoHS | Not Compliant |
Download the complete datasheet for Ohmite ASM6664 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.