The AW220KE is a 2.5 watt non-inductive ceramic composite resistor designed for high energy handling capabilities. It is part of the A Series 'PulsEater' line, which features uniform energy distribution throughout its bulk ceramic structure to minimize thermal stress. The resistor is coated with a UL94V0 solvent-resistant epoxy and is suitable for surge, high peak power, and impulse energy applications such as motor drives and power supplies.
Checking distributor stock and pricing after the page loads.
| Resistance | 22Ohms |
| Power Rating | 2.5Watts |
| Tolerance | 10% |
| Voltage Rating | 1500Volts |
| Energy Rating (Single Impulse) | 400Joules |
| Operating Temperature Range | -55 to +150°C |
| Temperature Coefficient | 100PPM/°C |
| RoHS | Compliant |
| REACH | Compliant |
| Flammability | UL94V0 |