The BAB11602R00KE is part of the Ohmite BA series of aluminum housed brake resistors. Designed for high power and stability, it features wirewound construction on a ceramic core, isolated with mica for high dielectric properties. The aluminum housing is filled with high thermal conductivity material for quick heat dissipation and is suitable for heat sink mounting. It is ideal for dynamic braking, motor starting, and power control applications.
Checking distributor stock and pricing after the page loads.
| Resistance | 2Ohms |
| Power Rating (Free Air) | 500Watts |
| Tolerance | ±10%% |
| Maximum Working Voltage | 1000Volts |
| Dielectric Withstanding Voltage | 2500Volts AC |
| Insulation Resistance | ≥100MΩ |
| Maximum Surface Temperature | 385°C |
| Length | 160mm |
| Width | 95mm |
| Height | 30mm |
| Wire Gauge | 12AWG |
| Wire Insulation | PTFEMaterial |
| Construction | WirewoundType |
| RoHS | Compliant |
| REACH | Compliant |
| Iso | 9001:2015 Certified |
| As | AS9100D Certified |
| Iatf | 16949 Certified |