This heat sink is made from aluminum alloy 6063-T5 and features a straight fin style. It is attached via adhesive and has a black anodized finish. The heat sink measures 15mm in length and depth, and 7.5mm in height. It is designed for through-hole mounting.
Ohmite BGAH150-075E technical specifications.
| Type | Passive |
| Material | Aluminum Alloy 6063-T5 |
| Fin Style | Straight |
| Attachment Method | Adhesive |
| Finish | Black Anodized |
| Product Length | 15mm |
| Mounting | Through Hole |
| Product Depth | 15mm |
| Height | 7.5mm |
Download the complete datasheet for Ohmite BGAH150-075E to view detailed technical specifications.
No datasheet is available for this part.