Heat Sink Passive BGA/PBGA Straight Thru-Hole Aluminum Alloy 6063-T5 Black Anodized
Ohmite BGAH150-125E technical specifications.
| Type | Passive |
| Material | Aluminum Alloy 6063-T5 |
| Fin Style | Straight |
| Attachment Method | Adhesive |
| Finish | Black Anodized |
| Product Length | 15mm |
| Mounting | Through Hole |
| Product Depth | 15mm |
| Height | 12.5mm |
Download the complete datasheet for Ohmite BGAH150-125E to view detailed technical specifications.
No datasheet is available for this part.