
The C126-025-1VE is an aluminium heat sink from Ohmite, featuring a radial package with a natural thermal resistance of 6°C/W. It measures 32.5mm in height, 25mm in length, and 18.6mm in width, with a weight of 0.45oz. The heat sink is available in a bulk packaging with 10 units per package. It is compliant with RoHS regulations, but the Reach SVHC compliance status is unknown.
Sign in to ask questions about the Ohmite C126-025-1VE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ohmite C126-025-1VE technical specifications.
| Package/Case | Radial |
| Color | Silver |
| Height | 32.5mm |
| Length | 25mm |
| Material | Aluminium |
| Mount | Clip, PC Pin |
| Natural Thermal Resistance | 6°C/W |
| Package Cooled | TO-126 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | C |
| Shape | Fins, Rectangular |
| Thermal Resistance @ Forced Air Flow (100 LFM) | 6°C/W |
| Weight | 0.45oz |
| Width | 18.6mm |
| RoHS | Compliant |
Download the complete datasheet for Ohmite C126-025-1VE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.