Sign in to ask questions about the Ohmite C126-040-2AE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ohmite C126-040-2AE technical specifications.
| Package/Case | TO-126 |
| Color | Black |
| Finish | Anodized |
| Height | 32.5mm |
| Length | 40mm |
| Material | Aluminium |
| Mount | PC Pin, Clip |
| Package Cooled | TO-126 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | C |
| Shape | Fins, Rectangular |
| Weight | 0.72oz |
| Width | 18.6mm |
| RoHS | Compliant |
Download the complete datasheet for Ohmite C126-040-2AE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.