Sign in to ask questions about the Ohmite C247-025-1VE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ohmite C247-025-1VE technical specifications.
| Package/Case | TO-247 |
| Color | Natural |
| Height | 38mm |
| Length | 25mm |
| Material | Aluminium |
| Mount | Clip, PC Pin |
| Natural Thermal Resistance | 6°C/W |
| Package Cooled | TO-247 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | C |
| Shape | Fins, Rectangular |
| Termination | Radial |
| Thermal Resistance @ Forced Air Flow (100 LFM) | 6°C/W |
| Type | Passive |
| Weight | 0.5oz |
| Width | 18mm |
| RoHS | Compliant |
Download the complete datasheet for Ohmite C247-025-1VE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.