Ohmite C300K12R technical specifications.
| Package/Case | Radial |
| Depth | 28.58mm |
| Height | 47.63mm |
| Lead/Base Style | Solder |
| Length | 8.5inch |
| Max Operating Temperature | 400°C |
| Min Operating Temperature | 25°C |
| Max Power Dissipation | 300W |
| Mount | Brackets, Bolt |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 12R |
| Resistance Tolerance | 10% |
| Resistor Type | Wirewound |
| RoHS Compliant | No |
| Series | Corrib®280 |
| Termination | Radial |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Ohmite C300K12R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
