
Rectangular finned heat sink, 58mm length, 32mm width, and 43.8mm height, designed for TO-247 packages. Constructed from anodized aluminum for efficient thermal dissipation, available in silver and black finishes. Features board and clip mounting options for versatile integration. RoHS compliant.
Ohmite C40-058-AE technical specifications.
| Package/Case | TO-247 |
| Color | Silver, Black |
| Finish | Anodized |
| Height | 43.8mm |
| Length | 58mm |
| Material | Aluminium |
| Mount | Board, Clip |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | C40 |
| Shape | Fins, Rectangular |
| Width | 32mm |
| RoHS | Compliant |
Download the complete datasheet for Ohmite C40-058-AE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
