
Rectangular finned aluminum heat sink designed for TO-247 packages. Features a black anodized finish, measuring 58mm in length, 32mm in width, and 43.8mm in height. Board and clip mounting options are available. RoHS compliant.
Ohmite C40-058-VE technical specifications.
| Package/Case | TO-247 |
| Color | Black |
| Height | 43.8mm |
| Length | 58mm |
| Material | Aluminium |
| Mount | Board, Clip |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | C40 |
| Shape | Fins, Rectangular |
| Width | 32mm |
| RoHS | Compliant |
Download the complete datasheet for Ohmite C40-058-VE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
