Ohmite CAB-10AXLCS technical specifications.
| Package/Case | Axial |
| Max Power Dissipation | 5W |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance Tolerance | 1% |
| Series | 10, 14A |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Ohmite CAB-10AXLCS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.