
OHMITE CAB-LVK THICK FILM RESISTOR CABINET KIT
Checking distributor stock and pricing after the page loads.
| Features | Moisture Resistant |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| Series | LVK |
| Technology | THICK FILM |
| Tolerance | 1% |
| RoHS | Compliant |
