Ohmite CAB-SMDMETFL technical specifications.
| Package/Case | Metal |
| Features | Moisture Resistant, Flame Retardant Coating |
| Max Power Dissipation | 5W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance Tolerance | 5% |
| RoHS Compliant | Yes |
| Series | MCS, FCSL |
| Technology | METAL FILM |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Ohmite CAB-SMDMETFL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
