Ohmite CAB-TCHHS technical specifications.
| Package/Case | TO-220 |
| Features | Moisture Resistant |
| Max Power Dissipation | 35W |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| Resistance | 2000R |
| Resistance Tolerance | 5% |
| Series | TCH, W, E |
| Technology | THICK FILM |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Ohmite CAB-TCHHS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.