The CLA-T247-21E is an integrated camming clip system designed for use with Ohmite C-series heatsinks. It provides tool-free assembly for TO-247 and TO-218 packages, ensuring a constant mounting force and maximum thermal transfer without the need for fasteners or mounting holes. The clip is constructed from nickel-plated music wire and is designed for high-density electronic packaging with forced convection cooling.
Ohmite CLA-T247-21E technical specifications.
| Material | Music Wire (ASTM A228) |
| Plating | Bright Nickel |
| Compatible Packages | TO-247, TO-218 |
| Width | 0.63inches |
| Package Length | 1.39inches |
| RoHS | Compliant |
| REACH | Compliant |
Download the complete datasheet for Ohmite CLA-T247-21E to view detailed technical specifications.
No datasheet is available for this part.