Res POT 250K Ohm 2W 1(Elec)/1(Mech)Turn 6.35mm (31.78 X 29.4mm) Solder Lug Panel Mount
Checking distributor stock and pricing after the page loads.
Ohmite CLU2541 technical specifications.
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Resistance | 250kR |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |